Print Page
V11645A
Verification Kit, 50-75GHz, WR-15, Standard Waveguide Section / Mismatch, 20dB and 50dB Attenuator
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV11645ACopy
Manufacturer Standard Lead Time53 weeks
Order Code4905290
Product Range11645A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php945,270.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Php945,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV11645ACopy
Manufacturer Standard Lead Time53 weeks
Order Code4905290
Product Range11645A Series
Technical Datasheet
Kit ContentsW-15 connector and covers, Standard Waveguide Section / Mismatch, 20dB and 50dB Attenuator
Product Range11645A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
V11645A is a verification kit that has a W-15 connector and covers a frequency range of 50 to 75GHz. Verification kits are used to verify that a network analyser is operating within its specified performance. All verification kits include measurement data and uncertainties which are traceable to the U.S. National Institute of Standards and Technology (NIST).
- Includes an airline, stepped impedance airline, and 20-dB and 50-dB attenuators
Contents
Standard waveguide section, Standard waveguide mismatch, 20dB and 50dB attenuators.
Technical Specifications
Kit Contents
W-15 connector and covers, Standard Waveguide Section / Mismatch, 20dB and 50dB Attenuator
SVHC
No SVHC (04-Feb-2026)
Product Range
11645A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
