Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php341,105.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php341,105.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7242ACopy
Order Code4870593
Technical Datasheet
Accessory TypeUSB 3.0 Test Fixture
For Use WithTransmitter & Receiver Validation and Pre-Compliance Testing
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
U7242A is a USB 3.0 test fixture that will help to simplify the USB 3.0 measurement process by providing access to the transmitter and receiver measurement points required for USB 3.0 compliance testing. It has been designed for direct SMA connections for easy and accurate measurements with direct connections to the oscilloscope and J-Bert SMA connections. It also includes probing connections for InfiniiMax active differential probes for the characterization and testing of active bus signalling of USB 3.0 and USB 2.0 traffic.
- Provides test point access for high performance transmitter signal integrity measurements
- Provides receiver test connections for receiver jitter tolerance testing
- Convenient plug on probing - header access to the USB 3.0 and USB 2.0 signal lanes for
- Active probes enable differential measurements for bus transaction debug and verification testing
- USB 3.0 power probing features for easy measurement of transient and steady state power states
- For fixture characterization and USB 3.0 test tool information, select the Related Products tab
Technical Specifications
Accessory Type
USB 3.0 Test Fixture
Product Range
-
For Use With
Transmitter & Receiver Validation and Pre-Compliance Testing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.135
