Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoR8486DCopy
Order Code4905273
Product Range8480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php942,021.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php942,021.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoR8486DCopy
Order Code4905273
Product Range8480 Series
Technical Datasheet
Test Frequency Range26.5GHz to 40GHz
Power Measuring Range-70dBm to -20dBm
Measurement Speed400 readings / second
RF Connector TypeWaveguide Flange UG-599/U
Product Range8480 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
R8486D is a diode waveguide power sensor that measures average power over the frequency range 26.5GHz to 40GHz and power range -70 to -20dBm (50dB dynamic range). compatible with EPM (N1913B/14B, N1913A/14A, E4418B/19B), EPM-P (E4416A/17A) and P-series (N1911A/12A) power meters, plus the E1416A VXI and discontinued 70100A and 43X power meter. The 11708A 30 dB attenuator is supplied with 8480 series power sensors for calibration with the power meter 0 dBm, 50 MHz reference.
- Excellent SWR for reducing mismatch uncertainty
- Diode power sensing element
- 50MHz calibration port
- Accurate calibration and traceability to the US NIST millimetre-wave sensor calibration
- Waveguide flange UG599/U
- 100mW avg, or pk 40V DC max power
Technical Specifications
Test Frequency Range
26.5GHz to 40GHz
Measurement Speed
400 readings / second
Product Range
8480 Series
Power Measuring Range
-70dBm to -20dBm
RF Connector Type
Waveguide Flange UG-599/U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
