Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoR422CCopy
Manufacturer Standard Lead Time9 weeks
Order Code4905272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php374,973.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php374,973.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoR422CCopy
Manufacturer Standard Lead Time9 weeks
Order Code4905272
Technical Datasheet
RF Test Component TypeWaveguide Detector
Frequency40GHz
Impedance-
Continuous RF Input Power Max100mW
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
R422C is an 26.5 to 40GHz GaAs planar-doped barrier diode detector. This waveguide detector has negative output polarity.
- Waveguide designator: EIA WR-28 MIL-W-85/3-008
- Flange designator: UG-599/U MIL-F-3922/54-003
- BNC female output connector
- 100mW max input power (average), 1.5kohm video impedance, 10pF RF bypass capacitance
- Frequency response of ±0.6dB
- Maximum SWR of 1.78
- Low-level sensitivity of greater than 0.42mV/uW
Technical Specifications
RF Test Component Type
Waveguide Detector
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (04-Feb-2026)
Frequency
40GHz
Continuous RF Input Power Max
100mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
