Print Page
Q11644A
Mechanical Calibration Kit, 33-50GHz, WR-22, Commercial Calibration Certificate, Flush Short Circuit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoQ11644ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4905259
Product Range11644A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php974,565.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Php974,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoQ11644ACopy
Manufacturer Standard Lead Time8 weeks
Order Code4905259
Product Range11644A Series
Technical Datasheet
Kit ContentsPrecision Mech STDs Commercial Cal Certificate, Flush Short Ckt, A Precision Shim, Fixed Termination
Product Range11644A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Q11644A is a mechanical calibration kit containing the precision mechanical standards required to calibrate the systematic errors of Keysight network analysers. This calibration kit has a precision airline for performing the thru-reflect-line (TRL) calibration, the most accurate error-correction technique for coaxial measurements.
- Frequency range from 33 to 50GHz
- WR-22 waveguide standards
- Includes an airline, stepped impedance airline and 20dB and 50dB attenuators
Contents
Commercial calibration certificate, Flush short circuit, A precision shim, Fixed terminations.
Technical Specifications
Kit Contents
Precision Mech STDs Commercial Cal Certificate, Flush Short Ckt, A Precision Shim, Fixed Termination
SVHC
No SVHC (04-Feb-2026)
Product Range
11644A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
