Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9911X/-315Copy
Manufacturer Standard Lead Time7 weeks
Order Code4905237
Product RangeN9911X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php61,695.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php61,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9911X/-315Copy
Manufacturer Standard Lead Time7 weeks
Order Code4905237
Product RangeN9911X Series
Technical Datasheet
Accessory TypeType-N Plug to WR-62 Waveguide Adapter
For Use WithKeysight FieldFox Handheld Analyzers
Product RangeN9911X Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
N9911X/-315 is a calibration-grade waveguide-to-coaxial adapter that converts WR-62 waveguide to a Type-N male coaxial interface with an imperial flange.
- Operates from 11.9GHz to 18GHz frequency range
Technical Specifications
Accessory Type
Type-N Plug to WR-62 Waveguide Adapter
Product Range
N9911X Series
For Use With
Keysight FieldFox Handheld Analyzers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
