Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5451ACopy
Order Code4870552
Product RangeInfiniiMax Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php52,674.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Php52,674.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5451ACopy
Order Code4870552
Product RangeInfiniiMax Series
Technical Datasheet
Accessory TypeDifferential Long Wire ZIF Tip
Product RangeInfiniiMax Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N5451A is a InfiniiMax differential long wire ZIF tips (set includes 10 ZIF tips).
- Extend your ZIF tip connection up to 11 mm with this economical, solder-in probe solution
- Bandwidth (with 7mm wire): > 10GHz (typical) at zero degree span, > 4.4GHz (typical) at 60° span
- Bandwidth (with 11mm wire):> 5GHz (typical) at zero degree span, > 3.3GHz (typical) at 60° span
Technical Specifications
Accessory Type
Differential Long Wire ZIF Tip
Product Range
InfiniiMax Series
For Use With
Keysight InfiniiMax Series N5425A Differential ZIF Probe Head
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
