Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5426ACopy
Manufacturer Standard Lead Time4 weeks
Order Code4870544
Product RangeInfiniiMax Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php48,420.000 |
Price for:10 Kit
Minimum: 1
Multiple: 1
Php48,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5426ACopy
Manufacturer Standard Lead Time4 weeks
Order Code4870544
Product RangeInfiniiMax Series
Technical Datasheet
Accessory TypeZIF Tip
For Use WithKeysight InfiniiMax Series RC Probe Heads
Product RangeInfiniiMax Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N5426A is a set of 10 Zero Insertion Force (ZIF) tips designed for the InfiniiMax probing system. It is recognized as one of the most economical solder-in solutions for high-bandwidth measurements, particularly for signals with multiple test points in tight spaces like DDR memory systems.
- 50kohm differential and 25kohm single-ended inputs
- 0.33pF differential and 0.53pF single-ended inputs
- Supports up to 20GHz bandwidth
- Maintains a flat response to greater than 12 GHz
Technical Specifications
Accessory Type
ZIF Tip
Product Range
InfiniiMax Series
For Use With
Keysight InfiniiMax Series RC Probe Heads
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
