Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php75,816.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php75,816.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5381BCopy
Order Code4870541
Technical Datasheet
Accessory TypeDifferential Solder-in Probe Head
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N5381B is a InfiniiMax II 12GHz differential solder-in probe heads.
- Very low loading, differential input capacitance less than or equal to 210fF
- Reliable semi-permanent connection
- Variable span of leads from 0.2 - 3.3mm (8 to 130 mils)
Technical Specifications
Accessory Type
Differential Solder-in Probe Head
Product Range
-
For Use With
Keysight Technologies InfiniiMax II 1168A/1169A Probe Amplifiers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
