Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2825ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4870511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php24,210.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
Php24,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2825ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4870511
Technical Datasheet
Accessory TypeResistor Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N2825A is a user-defined head helpful in situations where the user wants to use their own sense resistor mounted on the DUT. Before the oscilloscope makes measurements, it must know the value of the sense resistor. The user will need to enter the sense resistor value into the oscilloscope so it can calculate accurate current measurements.
- No resistor in the sense head
- Choose your resistor between 1mohm to 1Mohm
- For use with N2820A/N2821A high-sensitivity current probes
Technical Specifications
Accessory Type
Resistor Tip
Product Range
-
For Use With
Keysight N2820A and N2821A High-Sensitivity Current Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
