Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1914A PROMOCopy
Order Code4205218
Product RangeEPM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1914A PROMOCopy
Order Code4205218
Product RangeEPM Series
Technical Datasheet
Test Frequency Range9kHz to 110GHz
Power Measuring Range-
Measurement Speed400 readings / second
Product RangeEPM Series
SVHCBoric acid (14-Jun-2023)
Product Overview
N1914A PROMO is a dual channel EPM Series average power meter compatible with all N8480, 8480, U2000 series and E-series sensors (except the E9320 family). BenchVue software license (BV0007B) is included, which makes it simple to connect, control instruments, and automate test sequences.
- Frequency range of 9KHz to 110GHz (sensor dependent)
- Wide dynamic range of -70 to +44dBm (sensor dependent)
- Go beyond GPIB with LAN LXI-C and USB connectivity
- Code-compatible with E4418/19B power meters and 436A/37B/38A power meters (option 200)
- Up to 3 x channels with two additional U2000 series power sensors connected using optional USB hosts
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
Contents
Dual-channel average power meter, Power cord, 2 x Power sensor cable, 1.5m, 6ft type A to mini-B USB cable, Product CD-ROM, Keysight Instrument Control DVD, Calibration certificate.
Technical Specifications
Test Frequency Range
9kHz to 110GHz
Measurement Speed
400 readings / second
SVHC
Boric acid (14-Jun-2023)
Power Measuring Range
-
Product Range
EPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.962637
