Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1427BCopy
Order Code4860519
Product RangeB2980C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php145,972.800 |
Price for:1 Set
Minimum: 1
Multiple: 1
Php145,972.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1427BCopy
Order Code4860519
Product RangeB2980C Series
Technical Datasheet
Accessory TypeLow Noise Test Cable
For Use WithKeysight N1413 High Resistance Meter Fixture Adapter, B2980 Electrometer/High Resistance Meters
Product RangeB2980C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N1427B is a low noise test cables for N1413 with B2980 series. It is designed to operate specifically with the B2985B/87B Electrometer/High Resistance Meter. It comes with a separate triaxial (special screw-type) female connector and a High Voltage BNC (special type) female connector. This allows terminal configuration to be converted to any other configuration. Therefore, custom test fixture can easily be constructed. The N1413A High Resistance Meter Fixture Adapter is required to connect the N1427B to the B2985B/87B.
- Low noise test cables with 3m length to support voltage up to 1,000V
- A built-in interlock circuit that safely measures high voltage
Technical Specifications
Accessory Type
Low Noise Test Cable
Product Range
B2980C Series
For Use With
Keysight N1413 High Resistance Meter Fixture Adapter, B2980 Electrometer/High Resistance Meters
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
