Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMLP001ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4904629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php22,320.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php22,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMLP001ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4904629
Technical Datasheet
Accessory TypeMinimum Loss Pad
For Use WithKeysight N9020B MXA X-Series Signal Analysers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLP001A is a Minimum Loss Pad (MLP) test accessory. It is an adapter used to match 50 ohm and 75ohm impedances, typically for signal or spectrum analysers.
- Frequency range from 9MHz to 2GHz
- Input/output return loss: 20 and 11 dB
- Insertion loss: 5.7dB
Technical Specifications
Accessory Type
Minimum Loss Pad
Product Range
-
For Use With
Keysight N9020B MXA X-Series Signal Analysers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
