Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,846,203.400 |
Product Information
Product Overview
L2066XA/-100 is a fast, accurate and wide dynamic range 10MHz to 54GHz LAN peak and average power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function.
- Power range from -70 to +20dBm (10MHz to 50GHz), -70 to +15dBm (> 50GHz to 54GHz)
- Maximum sampling rate of 20MS/s continuous sampling
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time‑selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- 1.85mm male connector
- With 5MHz video bandwidth
Contents
LAN power sensor, LAN cable 5ft (1.5m), BNC male to SMB female trigger cable x 2, Certificate of calibration.
Notes
A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Technical Specifications
10MHz to 54GHz
50000 readings / second
X-Series
-70dBm to +20dBm
1.85mm Plug
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate