Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | K281C/-301Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4905207 |
| Product Range | 281 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php140,895.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php140,895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | K281C/-301Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4905207 |
| Product Range | 281 Series |
| Technical Datasheet | |
| Accessory Type | APC 3.5mm Jack to WR-42 Waveguide Adapter |
| For Use With | Keysight RF and Microwave Test Equipments |
| Product Range | 281 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
K281C/-301 is an adapter that transforms waveguide transmission line into 50 ohm coaxial line. Power can be transmitted in either direction and each adapter covers the full frequency range of its waveguide band with SWR less than 1.07.
- Frequency range from 18 to 26.5GHz
- APC 3.5mm (female) with 4 alignment holes on waveguide flange
Technical Specifications
| Accessory Type | APC 3.5mm Jack to WR-42 Waveguide Adapter |
|---|---|
| Product Range | 281 Series |
| For Use With | Keysight RF and Microwave Test Equipments |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
