Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE8486A/-201Copy
Order Code4905307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,571,420.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,571,420.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE8486A/-201Copy
Order Code4905307
Technical Datasheet
Test Frequency Range54GHz to 95GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed-
RF Connector TypeWaveguide Flange UG-387/U, EIA WR-12
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
E8486A/-201 is a waveguide power sensor designed with a WR-12 flange connector. The E8486A makes precise and direct waveguide measurements in the E-band frequency range. Compatible with EPM (N1913/14B), EPM-P (E4416/17A) and P-Series (N1911/12A) power meters, plus the discontinued N1913/14A power meters.
- Extended frequency range from 54 to 95GHz
- Accurate average power measurements over -60dBm to +20 dBm
- Excellent SWR for reducing mismatch uncertainty
- Diode power sensing element
- 50MHz calibration port
- Accurate calibration and traceability to the US NIST millimetre-wave sensor calibration
Technical Specifications
Test Frequency Range
54GHz to 95GHz
Measurement Speed
-
Product Range
-
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
Waveguide Flange UG-387/U, EIA WR-12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
