Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php36,105.200 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Php36,105.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2658BCopy
Order Code4870453
Technical Datasheet
Accessory TypeAccessory Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
E2658B is an InfiniiMax differential browser probe head. It is the best choice for general-purpose troubleshooting of differential or single-ended signals with z-axis compliance and variable spacing from 0.25 – 5.80mm (10 – 230mils). The browser kit includes 20 replaceable tips and ergonomic handle. E2658B for extra 20 replacement tips plus the handle. For use with the InfiniiMax 1130A/31A/32A/34A/68A/69A probe amps and is compatible with Infiniium and InfiniiVision oscilloscopes.
- 6GHz bandwidth
- For use with InfiniiMax I/II probe amp
- Ergonomic handle included
- For general purpose hand-browsing and troubleshooting signals
Technical Specifications
Accessory Type
Accessory Kit
Product Range
-
For Use With
Keysight InfiniiMax Series E2675B Differential Browser Probe Head
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
