87222E/-161
Coaxial Transfer Switch, 4-Port, 2.4mm Coaxial Female, 1.15 dB Insertion Loss, 60dB Isolation, 50GHz

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87222E/-161Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4870356 |
| Product Range | 87222 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php266,985.000 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87222E/-161Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4870356 |
| Product Range | 87222 Series |
| Technical Datasheet | |
| Switch Type | 4-Port Coaxial Switch |
| Frequency | 50GHz |
| Insertion Loss | 1.15dB |
| Isolation | 60dB |
| Connector Type | 2.4mm Coaxial Female |
| Product Range | 87222 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87222E/-161 is a DC to 50GHz coaxial transfer switch. This switch offers exceptional insertion loss repeatability, reducing sources of random errors in the measurement path and improving measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance. This 4-port coaxial transfer switch provides simplification of design in signal routing and conditioning applications, hence used in many different applications to increase system flexibility and simplify system design. The following are five examples: switch between two inputs and two outputs, use as a drop-out switch, use for signal reversal, configure as a SPDT switch, and bypass an active device.
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation is DC–26.5 120dB–2.0 x frequency (GHz)
- SWR is 1.7 maximum 40 to 50GHz
- Repeatability of 0.03dB typical at 25°C
- 2.4mm (f) connector
- Magnetic latching
- Opto-electronic indicators and interrupts, TTL/5V CMOS compatible
- 5,000,000 cycles (typical) life at 25°C
- Switching speed is 15ms maximum
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | 4-Port Coaxial Switch |
|---|---|
| Insertion Loss | 1.15dB |
| Connector Type | 2.4mm Coaxial Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 50GHz |
|---|---|
| Isolation | 60dB |
| Product Range | 87222 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
