Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85556ACopy
Order Code4854370
Product Range855xxA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php671,666.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php671,666.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85556ACopy
Order Code4854370
Product Range855xxA Series
Technical Datasheet
Accessory Type1x12 Fan-Out Cable Splitter
For Use WithKeysight 855xxA/B Series CalPods to an 85523B CalPod Controllers
Product Range855xxA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
85556A is a 1 x 12 fan out cable splitter.
- Allows one port of the 85523A/B CalPod controller to control up to 12 CalPod modules
- Up to four CalPod control cable splitters can be used with one CalPod controller
- Up to 48 CalPod modules can be controlled with four 85556A CalPod control splitters
- Thermal and thermal-vacuum chamber compatible
Technical Specifications
Accessory Type
1x12 Fan-Out Cable Splitter
Product Range
855xxA Series
For Use With
Keysight 855xxA/B Series CalPods to an 85523B CalPod Controllers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
