Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85554ACopy
Order Code4854368
Product Range855xxA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php118,996.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php118,996.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85554ACopy
Order Code4854368
Product Range855xxA Series
Technical Datasheet
Accessory Type20GHz and 40GHz CalPod Drive Extension Cable
Product Range855xxA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
85554A is a CalPod drive cable extension. This cable extends the length of CalPod control cables when the distance between the 85523A/B CalPod controller to the CalPod modules is greater than 2 meters. It is also commonly used to route CalPod control signals through DC bulkhead connectors used in thermal-vacuum chambers. Use of this cable plus the 85556A control cable splitter minimizes the number of control lines that need to be routed through a thermal-vacuum chamber bulkhead connector.
- 12 conductors, 22AWG wire gauge
- Supplies ±15V DC up to 60mA, ensuring stable performance
- Cable assembly is compatible with thermal-vacuum chamber environments
- Cables may be cascaded to provide multiple 10 meter lengths
- 10metre cable length
Technical Specifications
Accessory Type
20GHz and 40GHz CalPod Drive Extension Cable
Product Range
855xxA Series
For Use With
Keysight 85523B CalPod Controllers to CalPod Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
