
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85098D/-003/-00FCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4854352 |
| Product Range | 8509xD Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php870,705.000 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85098D/-003/-00FCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4854352 |
| Product Range | 8509xD Series |
| Technical Datasheet | |
| RF Test Component Type | Electronic Calibration Module |
| Frequency | 7.5GHz |
| Impedance | - |
| Continuous RF Input Power Max | - |
| For Use With | Keysight PNA and ENA Series Vector Network Analysers |
| Product Range | 8509xD Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
85098D/-003/-00F is a 8509xD series, 2-ports RF electronic calibration (ECal) module that makes the calibration of vector network analysers fast, easy, and accurate. ECal is a precision, single-connection calibration technique for your vector network analyser. Performing a full two-port calibration takes less than half the time and a number of connections using ECal versus mechanical calibration kits. Furthermore, the accuracy of the calibration is comparable between electronic and mechanical methods. Traditional mechanical calibrations require intensive operator interaction, which is prone to errors. With ECal, the operator simply connects the ECal module to the network analyser and the software controls the rest.
- 300kHz to 9GHz frequency range
- 7-16 female-to-female connector
- Fast full two-port calibration with a single connection
- Simple non-insertable device calibration
- NIST traceable accurate calibrations
- Reduced connector wear
- USB interface for direct control with PNA, ENA, PXIe and Streamline series of network analysers
- Reliable solid-state switching
Technical Specifications
| RF Test Component Type | Electronic Calibration Module |
|---|---|
| Impedance | - |
| For Use With | Keysight PNA and ENA Series Vector Network Analysers |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 7.5GHz |
|---|---|
| Continuous RF Input Power Max | - |
| Product Range | 8509xD Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
