Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM029ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4147475
Product Range1CM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,020.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM029ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4147475
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 3499A Switch & Control System
Product Range1CM Series
SVHCBoric acid (14-Jun-2023)
Product Overview
1CM029A is a rack mount flange kit 88.1mm H (2U) - two flange brackets.
- Light grey colour
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
1CM Series
For Use With
Keysight 3499A Switch & Control System
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83024900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161479
