Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11713E-106Copy
Manufacturer Standard Lead Time10 weeks
Order Code4849882
Product Range11713 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php16,021.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php16,021.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11713E-106Copy
Manufacturer Standard Lead Time10 weeks
Order Code4849882
Product Range11713 Series
Technical Datasheet
Accessory Type2x 12-Pin Viking to 24-Pin DIP Connector Cable
For Use WithKeysight 11713E Attenuator/Switch Drivers
Product Range11713 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11713E-106 is a dual viking connector to 24-pin connector cable option for Keysight 11713E attenuator/switch driver.
- 60" (5ft) cable length
Technical Specifications
Accessory Type
2x 12-Pin Viking to 24-Pin DIP Connector Cable
Product Range
11713 Series
For Use With
Keysight 11713E Attenuator/Switch Drivers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
