Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11713D-101
Order Code4849860
Product Range11713 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php8,079.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,079.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11713D-101
Order Code4849860
Product Range11713 Series
Technical Datasheet
Accessory Type12-Pin Viking to Viking Connector Cable
For Use WithKeysight 11713D Attenuator/Switch Drivers
Product Range11713 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11713D-101 is a viking connector to viking connector cable option for Keysight 11713D attenuator/switch driver.
- 60" (5ft) cable length
Technical Specifications
Accessory Type
12-Pin Viking to Viking Connector Cable
Product Range
11713 Series
For Use With
Keysight 11713D Attenuator/Switch Drivers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
