Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598V227M004ATE012 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, V, 0.012 ohm, 2917 [7343 Metric]](https://ph.element14.com/productimages/standard/en_GB/4960998-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE012Copy
Order Code4961003
Product RangeT598 KO-CAP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php104.900 |
| 10+ | Php83.700 |
| 50+ | Php74.700 |
| 100+ | Php70.700 |
| 500+ | Php64.400 |
| 1000+ | Php61.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php104.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598V227M004ATE012Copy
Order Code4961003
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeV
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current5.77A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.012ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.77A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
