Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530X477M006ATE005 Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, X, 5000 µohm, 2917 [7343 Metric]](https://ph.element14.com/productimages/standard/en_GB/1793866-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530X477M006ATE005Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4735672RL
Cut Tape4735672
Product RangeT530 KO-CAP Series
Your Part Number
500 In Stock
7,000 more incoming. You can reserve stock now
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php652.100 | Php652.10 |
| Total Price | Php652.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php652.100 |
| 10+ | Php491.400 |
| 50+ | Php428.000 |
| 100+ | Php408.200 |
| 500+ | Php374.000 |
| 1000+ | Php359.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X477M006ATE005Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4735672RL
Cut Tape4735672
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR5000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current7.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
5000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
