Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527T226M025ATE100 Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, T, 0.1 ohm, 1411 [3528 Metric]](https://ph.element14.com/productimages/standard/en_GB/4222207-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527T226M025ATE100Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4735770RL
Cut Tape4735770
Product RangeT527 KO-CAP Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php56.700 | Php567.00 |
| Total Price | Php567.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php56.700 |
| 50+ | Php50.400 |
| 100+ | Php43.600 |
| 500+ | Php37.300 |
| 1000+ | Php34.700 |
| 3000+ | Php31.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527T226M025ATE100Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4735770RL
Cut Tape4735770
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeT
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current886mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
886mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
