Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521C475M063ATE200 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, C, 0.2 ohm, 2312 [6032 Metric]](https://ph.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521C475M063ATE200Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4735865RL
Cut Tape4735865
Product RangeT521 KO-CAP Series
Your Part Number
3,090 In Stock
Need more?
3,090 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php202.500 | Php202.50 |
| Total Price | Php202.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php202.500 |
| 10+ | Php150.300 |
| 50+ | Php130.100 |
| 100+ | Php114.300 |
| 500+ | Php93.200 |
| 1000+ | Php91.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521C475M063ATE200Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4735865RL
Cut Tape4735865
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeC
ESR0.2ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
63V
ESR
0.2ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
