Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMP253FC5470MD32TV32Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4849918RL
Cut Tape4849918
Product RangeSMP253 Series
Also Known AsP101FK473M310Y
Your Part Number
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php304.200 | Php304.20 |
| Total Price | Php304.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php304.200 |
| 10+ | Php213.800 |
| 50+ | Php184.500 |
| 200+ | Php147.200 |
| 600+ | Php142.700 |
| 1000+ | Php137.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253FC5470MD32TV32Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4849918RL
Cut Tape4849918
Product RangeSMP253 Series
Also Known AsP101FK473M310Y
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageSMD
Capacitance0.047µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating X-
Voltage Rating Y310VAC
dv/dt Rating1kV/µs
Humidity Rating-
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSMP253 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.047µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
1kV/µs
Lead Spacing
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
SMD
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
310VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
SMP253 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
