Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMP253FC5330MD32TV32Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4849916RL
Cut Tape4849916
Product RangeSMP253 Series
Also Known AsP101FK333M310Y
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php317.700 | Php317.70 |
| Total Price | Php317.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php317.700 |
| 10+ | Php229.100 |
| 50+ | Php198.500 |
| 200+ | Php142.700 |
| 600+ | Php139.100 |
| 1000+ | Php133.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253FC5330MD32TV32Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4849916RL
Cut Tape4849916
Product RangeSMP253 Series
Also Known AsP101FK333M310Y
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageSMD
Capacitance0.033µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating X-
Voltage Rating Y310VAC
dv/dt Rating1kV/µs
Humidity Rating-
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSMP253 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.033µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
1kV/µs
Lead Spacing
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
SMD
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
310VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
SMP253 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
