Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT56X-400-S2R4B009JHCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815728
Product RangeSCT56X Series
Also Known AsUALSCT56XS009H
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,496.100 |
| 5+ | Php2,867.900 |
| 18+ | Php2,588.000 |
| 54+ | Php2,405.700 |
| 108+ | Php2,238.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,496.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT56X-400-S2R4B009JHCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815728
Product RangeSCT56X Series
Also Known AsUALSCT56XS009H
Technical Datasheet
Inductance700µH
DC Current Rating40A
DC Resistance Max1840µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT56X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
700µH
DC Resistance Max
1840µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCT56X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381
