Print Page
SCT21X-050-S0R75A012JH
Common Mode Choke, Mn-Zn Ferrite Core 10HT, 720 µH, 5 A, SCT21X Series, Radial
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT21X-050-S0R75A012JHCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815684
Product RangeSCT21X Series
Also Known AsUALSCT21XS012H
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php456.300 |
| 10+ | Php339.800 |
| 50+ | Php293.000 |
| 210+ | Php273.200 |
| 630+ | Php267.800 |
| 1050+ | Php262.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php456.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT21X-050-S0R75A012JHCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815684
Product RangeSCT21X Series
Also Known AsUALSCT21XS012H
Technical Datasheet
Inductance720µH
DC Current Rating5A
DC Resistance Max0.0277ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT21X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
720µH
DC Resistance Max
0.0277ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCT21X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0272
