Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SCSFX1505M2R7YC000Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4928326 |
| Product Range | SCS Series |
| Your Part Number | |
| Technical Datasheet |
6,400 In Stock
Need more?
6,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php105.800 |
| 10+ | Php70.200 |
| 50+ | Php56.300 |
| 100+ | Php51.800 |
| 500+ | Php44.200 |
| 1000+ | Php42.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php105.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SCSFX1505M2R7YC000Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4928326 |
| Product Range | SCS Series |
| Technical Datasheet | |
| Capacitance | 15F |
| Voltage(DC) | 2.7V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5mm |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.035ohm |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 30mm |
| Product Range | SCS Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 15F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Can |
| ESR | 0.035ohm |
| Product Length | - |
| Product Height | 30mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 2.7V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | SCS Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0046 |
