Print Page
CAS17C471KARFC
Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 250 V, 250 V, 1808 [4520 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAS17C471KARFC Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 250 V, 250 V, 1808 [4520 Metric]](https://ph.element14.com/productimages/standard/en_GB/4757499-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CAS17C471KARFCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4757692 Cut Tape4757692RL |
| Product Range | CAS Series |
| Your Part Number | |
| Technical Datasheet |
591 In Stock
Need more?
591 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php135.000 |
| 10+ | Php90.000 |
| 50+ | Php72.500 |
| 100+ | Php67.100 |
| 500+ | Php57.200 |
| 1000+ | Php50.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CAS17C471KARFCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4757692 Cut Tape4757692RL |
| Product Range | CAS Series |
| Technical Datasheet | |
| Capacitance | 470pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 / Y2 |
| Voltage Rating X | 250V |
| Voltage Rating Y | 250V |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | CAS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 470pF |
|---|---|
| Suppression Class | X1 / Y2 |
| Voltage Rating Y | 250V |
| Capacitor Mounting | Surface Mount |
| Product Range | CAS Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 10% |
|---|---|
| Voltage Rating X | 250V |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
