Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC933ZG35771RS0XCopy
Manufacturer Standard Lead Time33 weeks
Order Code4927034
Product RangeC93 Series
Also Known As933ZG35771RS0X
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,954.600 |
| 5+ | Php3,132.500 |
| 28+ | Php2,774.300 |
| 56+ | Php2,564.100 |
| 112+ | Php2,436.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,954.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC933ZG35771RS0XCopy
Manufacturer Standard Lead Time33 weeks
Order Code4927034
Product RangeC93 Series
Also Known As933ZG35771RS0X
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance77.1µF
Capacitance Tolerance-5%, +15%
Typical ApplicationsPower Factor Correction, AC Harmonic Filtering
Capacitor MountingPanel Mount
Voltage(AC)460V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing-
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)11.6A
ESR-
Product Diameter60mm
Product Length-
Product Width-
Product Height133mm
Ripple Current-
Output (kvar)-
Product RangeC93 Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
77.1µF
Typical Applications
Power Factor Correction, AC Harmonic Filtering
Voltage(AC)
460V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
133mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +15%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Threaded Stud
dv/dt Rating
30V/µs
RMS Current (Irms)
11.6A
Product Diameter
60mm
Product Width
-
Ripple Current
-
Product Range
C93 Series
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395
