Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C106K5R1C7800.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2676293 |
| Product Range | KPS Series |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
Need more?
146 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php354.200 |
| 25+ | Php255.600 |
| 100+ | Php208.400 |
| 250+ | Php201.200 |
| 500+ | Php194.000 |
| 1000+ | Php189.900 |
| 5000+ | Php186.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php354.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C106K5R1C7800.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2676293 |
| Product Range | KPS Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 2220 [5650 Metric] |
| Capacitance Tolerance | 10% |
| Dielectric Characteristic | X7R |
| Stacking Height | 3.5mm |
| Product Range | KPS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2220 [5650 Metric] |
| Dielectric Characteristic | X7R |
| Product Range | KPS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (14-Jun-2023) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | 10% |
| Stacking Height | 3.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for C2220C106K5R1C7800.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001512 |
