Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C222J2GACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 2200 pF, 200 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://ph.element14.com/productimages/standard/en_GB/2470734-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C222J2GACAUTOCopy
Manufacturer Standard Lead Time31 weeks
Order Code2426888
Product RangeC Series KEMET
Your Part Number
4,046 In Stock
Need more?
4,046 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php10.900 |
| 100+ | Php9.700 |
| 500+ | Php7.600 |
| 1000+ | Php6.900 |
| 2000+ | Php6.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C222J2GACAUTOCopy
Manufacturer Standard Lead Time31 weeks
Order Code2426888
Product RangeC Series KEMET
Technical Datasheet
Capacitance2200pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
