Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603G104K5RACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://ph.element14.com/productimages/standard/en_GB/2522372-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603G104K5RACTUCopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | Re-Reel3784217RL Cut Tape3784217 |
| Product Range | G or R Series - 175°C Series |
| Also Known As | C0603G104K5RAC7867 |
| Your Part Number | |
| Technical Datasheet |
30,858 In Stock
8,998 more incoming. You can reserve stock now
1,000 Delivery in 1-2 Business Days(SG stock)
29,858 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php184.500 | Php184.50 |
| Total Price | Php184.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php184.500 |
| 10+ | Php124.700 |
| 50+ | Php100.800 |
| 100+ | Php93.200 |
| 500+ | Php80.600 |
| 1000+ | Php79.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0603G104K5RACTUCopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | Re-Reel3784217RL Cut Tape3784217 |
| Product Range | G or R Series - 175°C Series |
| Also Known As | C0603G104K5RAC7867 |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | G or R Series - 175°C Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 175°C |
| MSL | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | G or R Series - 175°C Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
