Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php6.800 | Php68.00 |
| Total Price | Php68.00 | ||
| Quantity | Price |
|---|---|
| 10+ | Php6.800 |
| 100+ | Php6.300 |
| 500+ | Php5.000 |
| 1000+ | Php4.400 |
| 2000+ | Php4.200 |
| 4000+ | Php3.900 |
Product Information
Product Overview
C0603C331K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 330pF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
330pF
-
± 10%
C Series
0.8mm
-55°C
-
25V
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET C0603C331K3RACTU SMD Multilayer Ceramic Capacitor, 330 pF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://ph.element14.com/productimages/standard/en_GB/4758132-40.jpg)