Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA750MV277M1HAAE018Copy
Manufacturer Standard Lead Time26 weeks
Order Code4828527
Product RangeA750 Series
Your Part Number
420 In Stock
Need more?
420 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php43.800 |
| 50+ | Php39.500 |
| 250+ | Php35.100 |
| 500+ | Php32.400 |
| 1000+ | Php30.100 |
| 2000+ | Php29.500 |
Price for:Each
Minimum: 10
Multiple: 10
Php438.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA750MV277M1HAAE018Copy
Manufacturer Standard Lead Time26 weeks
Order Code4828527
Product RangeA750 Series
Technical Datasheet
Capacitance270µF
Voltage(DC)50V
Capacitor Case / Package-
ESR0.018ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.5A
Product Diameter10mm
Product Length-
Product Width-
Product Height14mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Capacitor Case / Package
-
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.5A
Product Length
-
Product Height
14mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.018ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A750 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
