Print Page
SCDR302W472K4GV001E
Ceramic Suppression Capacitor, 4700 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1812 [4532 Metric]
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS SCDR302W472K4GV001E Ceramic Suppression Capacitor, 4700 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1812 [4532 Metric]](https://ph.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDR302W472K4GV001ECopy
Order Code5074313
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php254.700 |
| 10+ | Php134.600 |
| 50+ | Php122.900 |
| 100+ | Php104.900 |
| 200+ | Php102.600 |
| 500+ | Php100.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php254.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDR302W472K4GV001ECopy
Order Code5074313
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package1812 [4532 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
-
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
1812 [4532 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
