Print Page
PL-CN50-COB-1000-TW-90-40D-G3
LED Module, IP20/90 CRI/40 Deg Beam, PL COIN 50 COB TW G3 Series, LED + Housing, Cool White, 4000 K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-COB-1000-TW-90-40D-G3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926750
Product RangePL COIN 50 COB TW G3 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,663.200 |
| 5+ | Php1,571.000 |
| 10+ | Php1,459.400 |
| 50+ | Php1,414.800 |
| 100+ | Php1,388.700 |
| 250+ | Php1,161.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,663.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-COB-1000-TW-90-40D-G3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926750
Product RangePL COIN 50 COB TW G3 Series
Technical Datasheet
Product RangePL COIN 50 COB TW G3 Series
LED Module TypeLED + Housing
LED ColourCool White
CCT4000K
Luminous Flux @ Test1089lm
Luminous Flux @ Max-
Power Rating10.1W
Supply Voltage38V
Forward Current @ Test300mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 50 COB TW G3 Series
LED Colour
Cool White
Luminous Flux @ Test
1089lm
Power Rating
10.1W
Forward Current @ Test
300mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
38V
Power Module Configuration
Circular
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094