Print Page
PL-CN50-AC-COB-G3-900-927-40D-PC
LED Module, IP20/90 CRI/40 Deg Beam, PrevaLED COIN 50 AC G3 Series, LED + Housing, Warm White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-AC-COB-G3-900-927-40D-PCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4926737
Product RangePrevaLED COIN 50 AC G3 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,721.700 |
| 5+ | Php1,648.800 |
| 10+ | Php1,538.600 |
| 50+ | Php1,499.900 |
| 100+ | Php1,488.200 |
| 250+ | Php1,188.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,721.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-AC-COB-G3-900-927-40D-PCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4926737
Product RangePrevaLED COIN 50 AC G3 Series
Technical Datasheet
Product RangePrevaLED COIN 50 AC G3 Series
LED Module TypeLED + Housing
LED ColourWarm White
CCT2700K
Luminous Flux @ Test820lm
Luminous Flux @ Max-
Power Rating9.5W
Supply Voltage230VAC
Forward Current @ Test45mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PrevaLED COIN 50 AC G3 Series
LED Colour
Warm White
Luminous Flux @ Test
820lm
Power Rating
9.5W
Forward Current @ Test
45mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
230VAC
Power Module Configuration
Circular
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185