Print Page
OTI-DALI-80/220-240/2A1-LT2-L
LED Driver, Dimmable, LED Lighting, 80 W, 54 V, 2.1 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-80/220-240/2A1-LT2-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,030.900 |
| 5+ | Php3,852.000 |
| 10+ | Php3,684.500 |
| 50+ | Php3,568.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,030.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-80/220-240/2A1-LT2-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926696
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max80W
Output Voltage Max54V
Output Current2.1A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
80W
Output Current
2.1A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI LEDset LT2 (SELV) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27