Print Page
OTI-DALI-40/220-240/1A0-NFC-S
LED Driver, Dimmable, LED Lighting, 40 W, 50 V, 1.05 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-40/220-240/1A0-NFC-SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926722
Product RangeOPTOTRONIC Intelligent - DALI NFC S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,027.600 |
| 5+ | Php2,917.800 |
| 10+ | Php2,809.800 |
| 50+ | Php2,695.500 |
| 100+ | Php2,398.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,027.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-40/220-240/1A0-NFC-SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926722
Product RangeOPTOTRONIC Intelligent - DALI NFC S Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max50V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTI-DALI-40/220-240/1A0-NFC-S is an OPTOTRONIC intelligent, DALI NFC S dimmable compact constant current LED driver. Areas of application are suitable for downlights, spotlights, and LED panels, suitable for use in luminaires with flexible current settings, installation in emergency lighting systems according to IEC 61347-2-13, appendix J, suitable for indoor SELV installations, suitable for luminaires of protection classes I and II. It is approved by EL / DALI-2 / EAC.
- Supply voltage range from 220V to 240V
- Line frequency: 0Hz, 50…60Hz
- Line voltage range from 198V to 264V
- Type of protection: IP20
- Versatile DALI window driver due to flexible output characteristic
- High-quality dimming of 1 to 100% by amplitude dimming
- Locking and unlocking of luminaire/driver data
- Easy and fast output current setting via NFC
- High-quality dimming of 1 to 100% by amplitude dimming
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
50V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
40W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12