Print Page
OTI-DALI-35/220-240/1A0-NFC-CCTL
LED Driver, Dimmable, LED Lighting, 35 W, 54 V, 1.05 A, Constant Current, 220 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-35/220-240/1A0-NFC-CCTLCopy
Order Code5156275
Product RangeOPTOTRONIC Intelligent – DALI NFC CCTL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php2,251.400 |
| 5+ | Php2,169.900 |
| 10+ | Php2,089.400 |
| 50+ | Php2,004.300 |
| 100+ | Php1,783.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,251.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-35/220-240/1A0-NFC-CCTLCopy
Order Code5156275
Product RangeOPTOTRONIC Intelligent – DALI NFC CCTL Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max35W
Output Voltage Max54V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product RangeOPTOTRONIC Intelligent – DALI NFC CCTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
35W
Output Current
1.05A
Input Voltage Min
220V
Product Range
OPTOTRONIC Intelligent – DALI NFC CCTL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225