Print Page
OTI-DALI-20/220-240/500-NFC-S
LED Driver, LED Lighting, 20 W, 50 V, 500 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-20/220-240/500-NFC-SCopy
Manufacturer Standard Lead Time10 weeks
Order Code5002462
Product RangeOPTOTRONIC Intelligent - DALI NFC S Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,272.100 |
| 5+ | Php2,189.700 |
| 10+ | Php2,108.700 |
| 50+ | Php2,023.200 |
| 100+ | Php1,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,272.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-20/220-240/500-NFC-SCopy
Manufacturer Standard Lead Time10 weeks
Order Code5002462
Product RangeOPTOTRONIC Intelligent - DALI NFC S Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max20W
Output Voltage Max50V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
50V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
20W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11