Print Page
OT-SLIM-160/220-240/24
LED Driver, LED Lighting, 160 W, 24.2 VDC, 6.61 A, Constant Voltage, 195.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOT-SLIM-160/220-240/24Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845342
Product RangeOPTOTRONIC SLIM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,452.300 |
| 5+ | Php4,245.800 |
| 10+ | Php4,071.200 |
| 50+ | Php3,969.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,452.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-SLIM-160/220-240/24Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845342
Product RangeOPTOTRONIC SLIM
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max160W
Output Voltage Max24.2VDC
Output Current6.61A
LED Driver ModeConstant Voltage
Input Voltage Min195.5V
Input Voltage Max276V
Product RangeOPTOTRONIC SLIM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
276V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
160W
Output Current
6.61A
Input Voltage Min
195.5V
Product Range
OPTOTRONIC SLIM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285