Print Page
OT-DX-24/170-240/0A7-DIMA-NFC-G2-CE
LED Driver, Industrial & LED Lighting, 24 W, 48 V, 700 mA, Constant Current, 170 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOT-DX-24/170-240/0A7-DIMA-NFC-G2-CECopy
Manufacturer Standard Lead Time10 weeks
Order Code4928694
Product RangeOPTOTRONIC - DEXAL NFC IP20 G2 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,628.700 |
| 5+ | Php4,304.700 |
| 10+ | Php4,027.100 |
| 50+ | Php3,946.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,628.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-DX-24/170-240/0A7-DIMA-NFC-G2-CECopy
Manufacturer Standard Lead Time10 weeks
Order Code4928694
Product RangeOPTOTRONIC - DEXAL NFC IP20 G2 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & LED Lighting
Output Power Max24W
Output Voltage Max48V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max264V
Product RangeOPTOTRONIC - DEXAL NFC IP20 G2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial & LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
24W
Output Current
700mA
Input Voltage Min
170V
Product Range
OPTOTRONIC - DEXAL NFC IP20 G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23