Print Page
OT-20/220-240/24-P
LED Driver, 20 W, 24.2 VDC, 826 mA, Constant Voltage, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOT-20/220-240/24-PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926689
Product RangeOPTOTRONIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,682.800 |
| 5+ | Php3,549.600 |
| 10+ | Php3,418.200 |
| 50+ | Php3,279.200 |
| 100+ | Php2,917.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,682.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-20/220-240/24-PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926689
Product RangeOPTOTRONIC Series
Technical Datasheet
Power Supply Applications-
Output Power Max20W
Output Voltage Max24.2VDC
Output Current826mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24.2VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
20W
Output Current
826mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315